MCR-B-S-V-SMT-P-CS1-10-PP-T/R
MCR-B-S-V-SMT-P-CS1-10-PP-T/R
Description:
Micro-USB Type-B 2.0 SMT
Supplier:
ADAM TECH
Matchcode:
MCRBSVSMTPCS110PPTR
Rutronik No.:
CONN4481
Unit Pack:
1100
MOQ:
3300
Packaging:
REEL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.80 A
- Voltage rating
- 30 V
- Series
- MCR
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Family
- USB-MICRO
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks