HRS-1B-03-GA
HRS-1B-03-GA
Description:
03P Socket Header 1R LOW LVL
Supplier:
ADAM TECH
Matchcode:
HRS1B03GA
Rutronik No.:
CONN7313
Unit Pack:
137
MOQ:
137
Packaging:
BAG
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- HRS
- Oper.temp.min.
- N/A °C
- Oper.temp.max.
- N/A °C
- Feature funct.
- STRIP
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks