EBCA-09-A
EBCA-09-A
Description:
09P EURO BLOCK VERTICAL 3.50MM
Supplier:
ADAM TECH
Matchcode:
EBCA09A
Rutronik No.:
CONN19052
Unit Pack:
5000
MOQ:
5000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 09
- Contact pitch
- 3.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- EBCA-
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Switzerland
- Supplier Lead time
- 22 weeks