EB50-03-D-180
EB50-03-D-180
Description:
03P Terminal Block 5.08mm
Supplier:
ADAM TECH
Matchcode:
EB5003D180
Rutronik No.:
CONN14631
Unit Pack:
300
MOQ:
5100
Packaging:
BOX
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 5.08 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- EB50
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 105 °C
- Family
- TERM.BLOCK
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks