DVI-ST-24-2-C
DVI-ST-24-2-C
Description:
24P DVI FEMALE PCB STR Analog
Supplier:
ADAM TECH
Matchcode:
DVIST242C
Rutronik No.:
CONN20704
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 24
- Contact pitch
- N/A mm
- Number of rows
- 03
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 40 V
- Series
- DVI
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- PCB TAILS
- Family
- VIDEO
- Brand
- DVI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- Supplier Lead time
- 26 weeks