DMH-04
DMH-04
Description:
04P WIRE HOUSING FEMALE 4,20mm
Supplier:
ADAM TECH
Matchcode:
DMH04
Rutronik No.:
CONN12758
Unit Pack:
1000
MOQ:
5000
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.40 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- CRIMP
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 600 V
- Series
- DMH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks