DIN-64MR-L32-A1C3
DIN-64MR-L32-A1C3
Description:
64P DIN 41612 Male R/A
Supplier:
ADAM TECH
Matchcode:
DIN64MR32A1C3
Rutronik No.:
CONN20362
Unit Pack:
36
MOQ:
1008
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 64
- Contact pitch
- 2.54 mm
- Number of rows
- 03
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 2.00 A
- Voltage rating
- 1000 V
- Series
- DIN
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DIN
- Brand
- DIN 41612
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks