D2PH-2-18-U-.362/.090/.630-L-H
D2PH-2-18-U-.362/.090/.630-L-H
Description:
18P Pin Header 2R 2.00mm
Supplier:
ADAM TECH
Matchcode:
D2PH218U362090630LHT
Rutronik No.:
CONN2915
Unit Pack:
100
MOQ:
30000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 18
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- D2PH
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks