CA-ESMC1-F-F-03-1000-C1
CA-ESMC1-F-F-03-1000-C1
Description:
Ribbon Cable 03P 1.27mm 1000mm Fem/Fem
Supplier:
ADAM TECH
Matchcode:
CAESMC1FF031000C1
Rutronik No.:
CABLE4687
Unit Pack:
100
MOQ:
400
Packaging:
BAG
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- IDC
- Cable length
- 1,0 m
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 26 weeks