CA-E86465-13
CA-E86465-13
Description:
I-Pex 1 to I-Pex 4 Cable L=130mm
Supplier:
ADAM TECH
Matchcode:
CAE8646513
Rutronik No.:
CABLE4741
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- Family
- FIBER OPTI
- Brand
- NO BRAND
- Termin.port A
- I-Pex MHF
- Termin.port B
- I-Pex MHF
- Cable length
- 130 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- China
- Supplier Lead time
- 26 weeks