CA-E78340-02
CA-E78340-02
Description:
FFC-Cable 14P pitch=1.00mm L=100mm
Supplier:
ADAM TECH
Matchcode:
CAE7834002
Rutronik No.:
CABLE4568
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG
Find Alternatives
- Family
- FFC/FPC
- Brand
- NO BRAND
- Contact pitch
- 1.00 mm
- No.of wires
- 14
- Cable length
- 100 mm
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444993200
- Country
- China
- Supplier Lead time
- 26 weeks