BHR-14-VUA-MS
BHR-14-VUA-MS
Description:
14P BOXHEADER STRAIGHT SMT 2,00
Supplier:
ADAM TECH
Matchcode:
BHR14VUAMS
Rutronik No.:
CONN12260
Unit Pack:
100
MOQ:
5000
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 14
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- BHR
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Shrouded
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks