ADT-E174016-02-LCP
ADT-E174016-02-LCP
Description:
02P Female Header ASSEMB METRIM
Supplier:
ADAM TECH
Matchcode:
ADTE17401602LCP
Rutronik No.:
COREC40652
Unit Pack:
650
MOQ:
10200
Packaging:
REEL
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- ADT-E
- Family
- W-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks