ADC-002-2
ADC-002-2
Description:
01P DC Power Supp. JACK 2,50mm
Supplier:
ADAM TECH
Matchcode:
ADC0022
Rutronik No.:
CONIO1184
Unit Pack:
500
MOQ:
500
Packaging:
BAG
Find Alternatives
- No.of contacts
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 4.00 A
- Voltage rating
- 20 V
- Series
- ADC
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 70 °C
- Feature funct.
- Board Moun
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks