2PH1-14-UA
2PH1-14-UA
Description:
14P Pin Header 1R STR 2.00mm
Supplier:
ADAM TECH
Matchcode:
2PH114UA
Rutronik No.:
CONN20578
Unit Pack:
500
MOQ:
2000
Packaging:
BULK
Find Alternatives
- No.of contacts
- 14
- Contact pitch
- 2.00 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- 2PH1
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- B-T-B
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks