uLCD-35DT
uLCD-35DT
- Panel size
- 3,5 Inch
- Resolution
- 320x480 Pixel
- Aspect ratio
- 2:3
- Backlight
- LED
- Brightness
- 220 cd/m²
- Viewing angles
- 70/60/140 °
- Technology
- microLCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 56,9 mm
- Height
- 15,8 mm
- Width
- 97,6 mm
- Weight
- 0,05 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- 105x65x30
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Philippines
- Supplier Lead time
- 10 weeks
3.5" Intelligent TFT-LCD Module with Picaso Graphics Controller
The uLCD-35DT is a 3.5", 480x320 high resolution Intelligent Display Module powered by the 4D Systems DIABLO16 Graphics Processor, and featuring a Resistive Touch display, on-board Audio Amplifier and a microSD card socket.
Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip which enables stand-alone functionality, programmed using the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D graphics processors.
The display module has an array of features including Touch Detection, micro-SD memory storage, general purpose I/O including Analog Inputs, PWM, multiple TTL Serial, I2C and SPI channels and multiple millisecond resolution timers, amongst many more Features.
Anything that has been designed in the past to run on a PICASO Processor can theoretically run on this DIABLO16 Module with minor changes. Please ensure you contact the 4D Systems support team if unsure if upgrading from a PICASO product and wanting to design with or change over to this uLCD-35DT Module.
Customisations to the module are possible by way of Wire-Loom connectors (shown at the bottom of the PCB) and alternate micro-SD connector, both subject to MOQ. Please refer to the Datasheet and contact the 4D Systems Sales Department.