Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Intelligent Displays
  4. 4D SYSTEMS Intelligent Displays
Please login for custom pricing, delivery terms and real time stock information

4D-ARDUINO-ADAPTOR-SHIELD-II

4D SYSTEMS
4D SYSTEMS 4D-ARDUINO-ADAPTOR-SHIELD-II

image shown is a representation only

4D-ARDUINO-ADAPTOR-SHIELD-II

Description: Adaptor Board for Arduino Supplier: 4D SYSTEMS Matchcode: 4D-ARDUINO-ADAPTOR-SHIELD-II Rutronik No.: DISMON1274 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Length
70 mm
Height
70 mm
Oper.temp.
10 °C
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Philippines
ABC-Code
A
Supplier Lead time
7 weeks

DISMON1274 is the article number for 4D Arduino Adaptor Shield II
4D-Arduino-Adaptor-Shield-II STEP Model:
https://4dsystems.com.au/mwdownloads/download/link/id/87/


The 4D Arduino Adaptor Shield (4Display-AdaptorShield) is a simple Arduino Shield designed to provide a convenient interface to attach 4D Systems display modules to the Arduino platform, without having to use jumper wires on the Arduino headers.


The Arduino Adaptor Shield is included in various Arduino Module Packs, but can be purchased separately if a 4D Display Module is not required or is owned already.


For more information regarding the 4D Arduino Adaptor Shield, please refer to the datasheet in the download section below.


NOTE: This Adaptor Shield IS compatible with the gen4 range of Displays we offer, for example the gen4-uLCD-24DT, or gen4-uLCD-43DT. It is compatible with all Picaso and Diablo gen4 Display modules. Please refer to the gen4-AR datasheet in the download section below.


Request or order:

Please login
13,56 $
13,56 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

4D SYSTEMS
4D SYSTEMS SK-gen4-35DT

SK-gen4-35DT

Displays & Monitors
  • Starter Kit gen4-uLCD-35DT
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS SK-gen4-43DT

SK-gen4-43DT

Displays & Monitors
  • Starter Kit gen4-uLCD-43DT
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS SK-gen4-50DT

SK-gen4-50DT

Displays & Monitors
  • Starter Kit gen4-uLCD-50DT
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS SK-gen4-70DT

SK-gen4-70DT

Displays & Monitors
  • Starter Kit gen4-uLCD-70DT
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS SK-gen4-32DCT-CLB

SK-gen4-32DCT-CLB

Displays & Monitors
  • Starter Kit...
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS SK-gen4-35DCT-CLB

SK-gen4-35DCT-CLB

Displays & Monitors
  • Starter Kit...
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS SK-gen4-43DCT-CLB

SK-gen4-43DCT-CLB

Displays & Monitors
  • Starter Kit...
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS SK-gen4-50DCT-CLB

SK-gen4-50DCT-CLB

Displays & Monitors
  • Starter Kit...
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS SK-gen4-70DCT-CLB

SK-gen4-70DCT-CLB

Displays & Monitors
  • Starter Kit...
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-24D

gen4-uLCD-24D

Displays & Monitors
  • 2.4 240x320 DIABLO16
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS gen4-uLCD-28D

gen4-uLCD-28D

Displays & Monitors
  • 2.8 240x320 DIABLO16
  • package: N/A
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS uOLED-96-G2

uOLED-96-G2

Displays & Monitors
  • 0.96 96x64 px smart OLED
  • package: 65x50x30
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2025 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message