Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Intelligent Displays
  4. 4D SYSTEMS Intelligent Displays
Please login for custom pricing, delivery terms and real time stock information

MOTG-RS232

4D SYSTEMS
4D SYSTEMS MOTG-RS232

image shown is a representation only

MOTG-RS232

Description: RS232 MOTG feat ST3232CDR Supplier: 4D SYSTEMS Matchcode: MOTG-RS232 Rutronik No.: DISMON1275 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Length
28 mm
Height
38 mm
Oper.temp.
2 °C
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Australia
ABC-Code
A
Supplier Lead time
6 weeks

https://4dsystems.com.au/mwdownloads/download/link/id/211/MOTG-RS232 3D PDF:
DISMON1275 is the article number for MOTG-RS232

The 4D Systems MOTG modules are designed to attach primarily to the gen4 range of display modules, attaching via an interface board which mounts to the back of the gen4 display module. These can also be used for other platforms, and for development using a breadboard.


The MOTG range is currently made up of 5 MOTG modules.


MOTG-RS232 - this module enables RS232 communications, for interfacing with an external RS232 devices.


MOTG-RS485 - this module enables 2-wire RS485 communications, for interfacing to 1 or more external RS485 devices.


MOTG-WiFi-ESP - this module uses the ESP8266 wireless bridge, for interfacing to WiFi networks/devices or to other MOTG-WiFi-ESP modules.


MOTG-BLUETOOTH - this module uses the Microchip RN4870 Bluetooth module, for interfacing with Bluetooth devices.


MOTG-MP3 - this module features the 4D Systems SOMO-II audio processor, and features an on board Mono amplifier and Stereo DAC output.


There are 4 interface boards available currently, 3 of which are used specifically to mount MOTG modules on to gen4 display modules. 


The gen4-MOTG-AC1 is sized to suit fitment on to the back of the 2.4" Diablo16 gen4 display modules, but can also mount to the 2.8", 3.2" and 3.5" Diablo16 gen4 display modules too. It features a single MOTG interface, a pass-through 30 way FFC connector, and an opening in the PCB so access to the microSD card on the gen4 display module.


The gen4-MOTG-AC2 is sized to suit fitment on the back of the 3.2" Diablo16 gen4 display module, but can also mount on to the 3.5" Diablo16 display module. It features two MOTG interfaces, a pass-through 30 way FFC connector, on board audio amplifier and speaker, and an opening in the PCB to access the microSD card on the gen4 display module.


The gen4-MOTG-AC3 is much the same as the AC1, but is designed for the Picaso range, from 2.4" to 3.2".


These 3 interface modules are designed for the smaller size gen4 displays, as mentioned above, however they can be used for the larger gen4 displays too. They will not locate on the plastics like they do on the smaller modules, however they are functionally compatible. Additional Interface modules will be available in time to better suit the larger displays.


The MOTG-BREADTOOTH is a simple interface board designed to break out the pins on a single MOTG module, so they can be used on a Breadboard or wired to another device or host. It features 2.54mm (0.1") breadboard friendly pin spacing.


For more information, please refer to the MOTG Datasheet, which features all modules and interface information.


Request or order:

Please login
14,10 $
14,10 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

4D SYSTEMS
4D SYSTEMS MOTG-BLUETOOTH

MOTG-BLUETOOTH

Displays & Monitors
  • BT MOTG add-on feat RN4870/71
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS MOTG-MP3

MOTG-MP3

Displays & Monitors
  • mp3 MOTG 16bit MCU audio...
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS MOTG-BREADTOOTH

MOTG-BREADTOOTH

Displays & Monitors
  • MOTG Interface prototyping
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS MOTG-RS485

MOTG-RS485

Displays & Monitors
  • RS485 MOTG different line...
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS GEN4-MOTG-AC1

GEN4-MOTG-AC1

Displays & Monitors
  • 1-slot MOTG Diablo Interface
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS GEN4-MOTG-AC2

GEN4-MOTG-AC2

Displays & Monitors
  • 2-slot MOTG Diablo Interface
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS GEN4-MOTG-AC3

GEN4-MOTG-AC3

Displays & Monitors
  • 1-slot MOTG PICASO Interface
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2025 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message