Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Displays & Monitors
  3. Industrial Monitors
  4. 4D SYSTEMS Industrial Monitors
Please login for custom pricing, delivery terms and real time stock information

MOTG-BLUETOOTH

4D SYSTEMS
4D SYSTEMS MOTG-BLUETOOTH

image shown is a representation only

MOTG-BLUETOOTH

Description: BT MOTG add-on feat RN4870/71 Supplier: 4D SYSTEMS Matchcode: MOTG-BLUETOOTH Rutronik No.: DISMON1330 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Length
28 mm
Oper.temp.
4 °C
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Australia
Supplier Lead time
6 weeks

DISMON1330 is the article number for MOTG-Bluetooth
MOTG-Bluetooth 3D PDF:
https://4dsystems.com.au/mwdownloads/download/link/id/214/

MOTG-BLUETOOTH

MOTG-BLUETOOTH provides low cost and low energy solution for all embedded Bluetooth applications. The MOTG-BLUETOOTH carries a RN4870 Bluetooth module, providing a complete solution to implement Bluetooth 4.2 Low energy connectivity.


The MOTG-BLUETOOTH can be dynamically configured easily using ASCII commands using the host microcontroller.

About Modules on the Go (MOTG)

MOTG, Modules on the Go is a concept from 4D Systems revolutionizing embedded design allowing instant and flexible hardware expansion solution.


MOTG modules offer a simple plug and play interface to Universal MOTG BUS (UMI) allowing rapid assembly and maintenance. This removes the hassle of having to solder and end up with a wiring nest. It also allows the designer to easily remove the existing module or add another module instead, which could be very useful during the phase of prototyping.


Importantly, MOTG series was designed with careful consideration for space with its compact and low profile design.

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 05.07.2025
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

4D SYSTEMS
4D SYSTEMS MOTG-RS232

MOTG-RS232

Displays & Monitors
  • RS232 MOTG feat ST3232CDR
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS MOTG-WIFI

MOTG-WIFI

Displays & Monitors
  • Wifi MOTG feat ESP8266 SoC
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS MOTG-MP3

MOTG-MP3

Displays & Monitors
  • mp3 MOTG 16bit MCU audio...
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS MOTG-BREADTOOTH

MOTG-BREADTOOTH

Displays & Monitors
  • MOTG Interface prototyping
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS MOTG-RS485

MOTG-RS485

Displays & Monitors
  • RS485 MOTG different line...
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS GEN4-MOTG-AC1

GEN4-MOTG-AC1

Displays & Monitors
  • 1-slot MOTG Diablo Interface
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS GEN4-MOTG-AC2

GEN4-MOTG-AC2

Displays & Monitors
  • 2-slot MOTG Diablo Interface
  • Packaging: INDIVIDUAL
4D SYSTEMS
4D SYSTEMS GEN4-MOTG-AC3

GEN4-MOTG-AC3

Displays & Monitors
  • 1-slot MOTG PICASO Interface
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message