TPL8020U50-S5TR
TPL8020U50-S5TR
Description:
LDO VREG 5V 0.2A SOT23-5
Supplier:
3PEAK
Matchcode:
TPL8020U50-S5TR
Rutronik No.:
ICSPR10836
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0,2 A
- Input Voltage
- 28 V
- Package
- SOT23-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 720 mV
- Tolerance
- +-2 %
- Op.Temp R.max
- 125 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 27 weeks