TPL730F33-FR
TPL730F33-FR
Description:
LDO VREG 3.3V 0.3A DFN1X1-4
Supplier:
3PEAK
Matchcode:
TPL730F33-FR
Rutronik No.:
ICSPR10815
Unit Pack:
12000
MOQ:
12000
package:
DFN1X1-4
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.3 A
- Input Voltage
- 5.5 V
- Package
- DFN1X1-4
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 200 mV
- Tolerance
- +-2 %
- Op.Temp R.max
- 125 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 19 weeks