RT0805BRE0747KL
RT0805BRE0747KL
Description:
RT0805 47K 0,1% 0,125W TK50
Supplier:
YAGEO
Matchcode:
TF080547K0,1%
Rutronik No.:
WPR11935
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
- Resistor value
- 47K Ω
- Package
- 0805
- Res.tolerance
- 0.1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 26 weeks