RL1206FR-7W0R15L
RL1206FR-7W0R15L
Description:
HP1206 0,15R 1% 0,5W HIGHPOWER
Supplier:
YAGEO
Matchcode:
RC12060,15R1%
Rutronik No.:
WSR3322
Unit Pack:
5000
MOQ:
10000
package:
1206
Packaging:
REEL
Find Alternatives
- Resistor value
- 0,15 Ω
- Temp.coeff.
- 1500 ppm
- Res.tolerance
- 1 %
- Power rating
- 0,5 W
- Technology
- THICKFILM
- Automotive
- AEC-Q(200)
- Package
- 1206
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Length
- HIGHPOWER mm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 24 weeks