RC1206JR-07110KL
 
										 
																					RC1206JR-07110KL
												
													Description: 
													RC1206 110K 5% 0,25W TK100
												
																									
														Supplier:
																																											YAGEO
																											
																																					
														Matchcode:
														RC1206110K5%
													
																																					
														Rutronik No.:
														WRC31598
													
																																				
													Unit Pack:
													5000
												
																									
														MOQ:
														5000
													
																																					
														package:
														1206
													
																																					
														Packaging:
														REEL
													
																							
										
																		
										
										
											Find Alternatives
										
									
																																			
							- Resistor value
- 110K Ω
- Package
- 1206
- Res.tolerance
- 5 %
- Power rating
- 0.25 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
