RC0402JR-070RP


RC0402JR-070RP
Description:
RC0402 0R I=1A TOTLF
Supplier:
YAGEO
Matchcode:
RC04020R
Rutronik No.:
WRC61339
Unit Pack:
1
MOQ:
50000
package:
0402
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- 0402
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- TOTLEADFRE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks