RC0201FR-075R11L
RC0201FR-075R11L
Description:
RC0201 5,11R 1% 0,05W TK350
Supplier:
YAGEO
Matchcode:
RC02015,11R1%
Rutronik No.:
WRC65730
Unit Pack:
10000
MOQ:
10000
package:
0201
Packaging:
REEL
- Resistor value
- 5.11 Ω
- Package
- 0201
- Res.tolerance
- 1 %
- Power rating
- 0.05 W
- Temp.coeff.
- 350 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks