FMD200JRF52E-3R6
FMD200JRF52E-3R6
Description:
FMD200 3,6R 5% 2W TK100
Supplier:
YAGEO
Matchcode:
MF04113,6R5%
Rutronik No.:
WLR4445
Unit Pack:
2500
MOQ:
2500
package:
0411
Packaging:
REEL
Find Alternatives
- Resistor value
- 3.6 Ω
- Package
- 0411
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 9 mm
- Diameter
- 3.9 mm
- Wire diameter
- 0.55 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 32 weeks