AC0805FR-7W2K37L
AC0805FR-7W2K37L
Description:
HP0805 2,37K 1% 0,25W AUTOMO HP
Supplier:
YAGEO
Matchcode:
RC08052,37K1%
Rutronik No.:
WSR4460
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
- Resistor value
- 2,37 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 0,25 W
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0805
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks