32208499
32208499
Description:
PT1000 PLATINUM M422
Supplier:
YAGEO NEXENSOS
Matchcode:
PT1000
Rutronik No.:
WPTC1025
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 1000 Ω
- Package
- THT
- Diameter
- 2.1 mm
- Pitch
- 0.8 mm
- Wire length
- 10 mm
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 24 weeks