MKP4J021002B00KI00
MKP4J021002B00KI00
Description:
FR 10nF 630V 10% P7,5 MKP
Supplier:
WIMA
Matchcode:
FR10N7,5630V10%
Rutronik No.:
KFO13192
Unit Pack:
2200
MOQ:
6600
Packaging:
REEL
Find Alternatives
- C(N)
- 10n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 7,5 mm
- Dielectric
- MKP
- Test voltage
- 1008 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 10 mm
- Diameter/Width
- 3 mm
- Height
- 8,5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- Supplier Lead time
- 24 weeks