MKP1J041006G00MSSD
MKP1J041006G00MSSD
Description:
FR 1,0uF 630V 20% P27,5 MKP
Supplier:
WIMA
Matchcode:
FR1,0U27,5630V20%
Rutronik No.:
KFO3831
Unit Pack:
198
MOQ:
198
Packaging:
BULK
Find Alternatives
- C(N)
- 1µ F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- Test voltage
- 1008 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 6-2 mm
- Length
- 31.5 mm
- Diameter/Width
- 17 mm
- Height
- 29 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 26 weeks