GTOMU04200GB00JS00
GTOMU04200GB00JS00
Description:
GTO MKP 2,0uF 2000Vdc 5% MKP
Supplier:
WIMA
Matchcode:
FP2,0U2000V5%
Rutronik No.:
KFO11138
Unit Pack:
8
MOQ:
24
Packaging:
BULK
- C(N)
- 2µ F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 2400 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 85 °C
- T(A) min
- -55 °C
- Length
- 49 mm
- Diameter/Width
- 70 mm
- Style
- AXIAL
- Automotive
- NO
- Notes
- M6
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 26 weeks