FKP4U011504C00JI00
FKP4U011504C00JI00
Description:
FR 1,5nF 2000V 5% P15 PP
Supplier:
WIMA
Matchcode:
FR1,5N152000V5%
Rutronik No.:
KFO11458
Unit Pack:
500
MOQ:
3500
Packaging:
BULK
Find Alternatives
- C(N)
- 1,5n F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 4000 V
- Pulse immunity
- 39000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 6-2 mm
- Length
- 18 mm
- Diameter/Width
- 6 mm
- Height
- 12.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 26 weeks