RXS340JT-RKT39RK2
RXS340JT-RKT39RK2
Description:
RXS340 39R 5% 3,4W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR3,4W39R5%
Rutronik No.:
WDR12205
Unit Pack:
1000
MOQ:
2000
package:
THT
Packaging:
AMMOPACK
- Resistor value
- 39 Ω
- Res.tolerance
- 5 %
- Power rating
- 3.4 W
- Length
- 13 mm
- Width
- 5 mm
- Height
- 5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 30 weeks