KPS400KB-RD-R15S0
KPS400KB-RD-R15S0
Description:
KPS400 0,15R 10% 4W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR4W0,15R10%
Rutronik No.:
WDR12224
Unit Pack:
1000
MOQ:
4000
package:
THT
Packaging:
BULK
- Resistor value
- 0.15 Ω
- Res.tolerance
- 10 %
- Power rating
- 4 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 23.3 mm
- Width
- 5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- Pitch
- 15 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 19 weeks