KPS200JB-RD-150RS0
KPS200JB-RD-150RS0
Description:
KPS200 150R 5% 2W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR2W150R5%
Rutronik No.:
WDR12164
Unit Pack:
500
MOQ:
2000
package:
THT
Packaging:
BULK
- Resistor value
- 150 Ω
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 18 mm
- Width
- 5 mm
- Height
- 5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- Pitch
- 10 mm
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks