KNS250HB-RL-R02AA
KNS250HB-RL-R02AA
Description:
KNS250 0,02R 3% 2,5W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR2,5W0,02R3%
Rutronik No.:
WDR12211
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
BULK
- Resistor value
- 0,02 Ω
- Res.tolerance
- 3 %
- Power rating
- 2,5 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 300 °C
- Length
- 21 mm
- Width
- 3 mm
- Height
- 14,5 mm
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- Package
- THT
- Pitch
- 15 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 19 weeks