KNS100JB-RP-R003AA
KNS100JB-RP-R003AA
Description:
KNS100 0,003R 5% 1W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWR1W0,003R5%
Rutronik No.:
WDR10855
Unit Pack:
1000
MOQ:
2000
Packaging:
BULK
- Resistor value
- 0.003 Ω
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 300 °C
- Length
- 16 mm
- Width
- 3 mm
- Height
- 6.5 mm
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- Pitch
- 10 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 19 weeks