KHS500JB-AX-8K2AA
KHS500JB-AX-8K2AA
Description:
KHS500 8,2K 5% 5W TK10
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA5W8,2K5%
Rutronik No.:
WDR11704
Unit Pack:
200
MOQ:
2000
Packaging:
BULK
- Resistor value
- 8,2K Ω
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Temp.coeff.
- 10 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 25 mm
- Width
- 6.4 mm
- Height
- 6.4 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks