KHS11AJB-AX-330RAA
KHS11AJB-AX-330RAA
Description:
KHS11A 330R 5% 11W TK60
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA11W330R5%
Rutronik No.:
WDR12173
Unit Pack:
100
MOQ:
600
package:
THT
Packaging:
BULK
- Resistor value
- 330 Ω
- Res.tolerance
- 5 %
- Power rating
- 11 W
- Temp.coeff.
- 60 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 350 °C
- Length
- 50 mm
- Width
- 9 mm
- Height
- 9 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- CERAMIC
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks