BWF110KK-ZB-680RAA
BWF110KK-ZB-680RAA
Description:
BWF110 680R 10% 0,75W TK150
Supplier:
VITROHM a YAGEO company
Matchcode:
RWC0,75W680R10%
Rutronik No.:
WDR12142
Unit Pack:
1000
MOQ:
1000
package:
6720
Packaging:
REEL
- Resistor value
- 680 Ω
- Res.tolerance
- 10 %
- Power rating
- 0.75 W
- Temp.coeff.
- 150 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 175 °C
- Length
- 17 mm
- Width
- 5.0 mm
- Height
- 7.5 mm
- Automotive
- NO
- Packaging
- REEL
- Package
- 6720
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 12 weeks