VS-VSKDF600/06PBF
VS-VSKDF600/06PBF
Description:
RECT-DIODE-MOD 600V 600A INT-A-PAK (IAP)
Supplier:
VISHAY
Matchcode:
VS-VSKDF600/06PBF
Rutronik No.:
POWMOD1647
Unit Pack:
15
MOQ:
15
package:
INT-A-PAK
Packaging:
INDIVIDUAL
Find Alternatives
- V(RRM)
- 600 V
- I(FAVM)
- 600 A
- I(FSM)
- 4140 A
- V(F)
- 1.6 V
- R(thjc)
- 0.088 K/W
- T(j)min
- -40 °C
- T(j)max
- +175 °C
- Material techn.
- SI
- Configuration
- Diode doub
- Automotive
- NO
- Package
- INT-A-PAK
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 22 weeks