VS-20ETS12S-M3
VS-20ETS12S-M3
Description:
DIODE 1200V 20A 1,1V D2PAK
Supplier:
VISHAY
Matchcode:
VS-20ETS12S-M3
Rutronik No.:
DLGL6679
Unit Pack:
50
MOQ:
8000
package:
D2PAK
Packaging:
REEL
- I(F)
- 20 A
- V(RRM)
- 1200 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- I(FSM)
- 300 A
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 25 weeks