VJ1808Y102KBHAT4X
VJ1808Y102KBHAT4X
Description:
KC 1,0nF 1808 10% 3000V X7R STAGOM
Supplier:
VISHAY
Matchcode:
KC1,0N1808X7R3K0K NORMSTAGOM
Rutronik No.:
KKH3664
Unit Pack:
2000
MOQ:
4000
package:
1808
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 1n F
- Case size
- 1808
- Dielectric
- X7R
- V(N)
- 3000 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STAGOM
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- n.a. mm
- Termination
- NISN
- Length
- 4,57 mm
- Diameter/width
- 2,03 mm
- Height
- 2,7 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Notes
- DOUBL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1808
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- Supplier Lead time
- 16 weeks