VJ0805D4R7BXPAJHT
VJ0805D4R7BXPAJHT
Description:
KC 4,7pF 0805 0,10pF 250V NP0 HF
Supplier:
VISHAY
Matchcode:
KC4,7P0805NP0250B NORMHIFREQ
Rutronik No.:
KKS5927
Unit Pack:
1000
MOQ:
1000
package:
0805
Packaging:
REEL PAP
- C(N)
- 4,7p F
- V(N)
- 250 V
- Case size
- 0805
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 0,1pF
- Design / type
- HIFREQ
- Automotive
- NO
- Packaging
- REEL PAP
- Notes
- DOUBL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 0.8 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0805
- Bendingstrength
- 1 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 12 weeks