SUP90P06-09L-E3
SUP90P06-09L-E3
Description:
P-CH 60V 90A 7,4mOhm TO-220AB
Supplier:
VISHAY
Matchcode:
SUP90P06-09L-E3
Rutronik No.:
STDMOS1509
Unit Pack:
500
MOQ:
500
package:
TO-220AB
Packaging:
TUBE
Find Alternatives
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 90 A
- RDS(on)at 10V
- 7.40 mOhm
- Q(g)
- 40 nC
- Package
- TO-220AB
- R(thJC)
- 16864 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- MOSFET
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 250 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 36 weeks