SSA24HE3_A/H
SSA24HE3_A/H
Description:
SCHOTTKY-DIODE 2A 40V SMA
Supplier:
VISHAY
Matchcode:
SSA24HE3_A/H
Rutronik No.:
DSKY6576
Unit Pack:
1800
MOQ:
3600
package:
SMA
Packaging:
REEL
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 2 A
- V(F)
- 0.42 V
- T(j) max
- 150 °C
- I(FSM)
- 60 A
- Automotive
- AEC-Q(101)
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks