- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 200 A
- RDS(on)at 10V
- 2,2 mOhm
- Q(g)
- 66,6 nC
- Package
- PPAK 8x8LR
- R(thJC)
- 0,6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- Non-RoHS
- P(tot)
- 250 W
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 101 weeks