- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 36 A
- RDS(on)at 10V
- 21 mOhm
- Q(g)
- 65 nC
- Package
- PPAK SO-8L
- R(thJC)
- 2.2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 68 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 27 weeks