- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 16 A
- RDS(on)at 10V
- 65 mOhm
- Q(g)
- 25.5 nC
- Package
- PPAK1212-8
- R(thJC)
- 2.8 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 53 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 101 weeks